
R5F51118AGFM#3A | |
---|---|
DigiKey Part Number | 559-R5F51118AGFM#3A-ND |
Manufacturer | |
Manufacturer Product Number | R5F51118AGFM#3A |
Description | IC MCU 32BIT 512KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.15000 | $46.15 |
10 | $35.28300 | $352.83 |
25 | $32.57480 | $814.37 |
160 | $28.82163 | $4,611.46 |
320 | $27.85119 | $8,912.38 |