64 LQFP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 LQFP Top
64 LQFP

R5F51111ADFK#5A

DigiKey Part Number
559-R5F51111ADFK#5ATR-ND - Tape & Reel (TR)
559-R5F51111ADFK#5ACT-ND - Cut Tape (CT)
559-R5F51111ADFK#5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F51111ADFK#5A
Description
IC MCU 32BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RX RX111 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SCI, SPI, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
46
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 14x12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (14x14)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.36470$12,364.70
Manufacturers Standard Package