
R5F51105ADFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F51105ADFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51105ADFM#10 |
Description | IC MCU 32BIT 128KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 64-LFQFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 64-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $17.99700 | $179.97 |
| 25 | $16.46920 | $411.73 |
| 100 | $14.79210 | $1,479.21 |
| 250 | $13.99136 | $3,497.84 |
| 500 | $13.50892 | $6,754.46 |
| 1,280 | $12.98791 | $16,624.52 |
| 2,560 | $12.68298 | $32,468.43 |
| 5,120 | $12.43197 | $63,651.69 |

