RX RX110 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51103ADNE#00

DigiKey Part Number
559-R5F51103ADNE#00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F51103ADNE#00
Description
IC MCU 32BIT 64KB FLASH 48WFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX110 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
10K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, SCI, SPI
Supplier Device Package
48-HWQFN (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-WFQFN Exposed Pad
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,328$10.76194$35,815.74
Manufacturers Standard Package