
R5F51101ADNE#20 | |
---|---|
DigiKey Part Number | 559-R5F51101ADNE#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F51101ADNE#20 |
Description | IC MCU 32BIT 32KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.74000 | $17.74 |
10 | $13.10500 | $131.05 |
25 | $11.94880 | $298.72 |
100 | $10.67840 | $1,067.84 |
416 | $9.79892 | $4,076.35 |
832 | $9.48292 | $7,889.79 |
1,248 | $9.32468 | $11,637.20 |
2,912 | $9.04676 | $26,344.17 |
5,408 | $8.88174 | $48,032.45 |