48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51101ADFL#10

DigiKey Part Number
559-R5F51101ADFL#10-ND
Manufacturer
Manufacturer Product Number
R5F51101ADFL#10
Description
IC MCU 32BIT 32KB FLASH 48LFQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RX RX110 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3V
Data Converters
A/D 14x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$17.78000$17.78
10$13.13800$131.38
25$11.97920$299.48
100$10.70570$1,070.57
250$10.09936$2,524.84
500$9.73384$4,866.92
2,000$9.18535$18,370.70
4,000$8.98144$35,925.76
6,000$8.87943$53,276.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.