
R5F3650MDFB#30 | |
---|---|
DigiKey Part Number | R5F3650MDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F3650MDFB#30 |
Description | IC MCU 16BIT 512KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/65 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F3650MDFB#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | EBI/EMI, I2C, SIO, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 31K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $237.71000 | $237.71 |
10 | $191.90700 | $1,919.07 |
24 | $180.92250 | $4,342.14 |
90 | $168.70322 | $15,183.29 |
270 | $161.48574 | $43,601.15 |
450 | $158.81827 | $71,468.22 |