
R5F2M112ANSP#W4 | |
---|---|
DigiKey Part Number | R5F2M112ANSP#W4TR-ND - Tape & Reel (TR) R5F2M112ANSP#W4CT-ND - Cut Tape (CT) R5F2M112ANSP#W4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F2M112ANSP#W4 |
Description | IC MCU 16BIT 8KB FLASH 14TSSOP |
Customer Reference | |
Detailed Description | R8C R8C/Mx/11A Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F2M112ANSP#W4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, Voltage Detect, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |