
R5F2L388CDFP#31 | |
|---|---|
DigiKey Part Number | 559-R5F2L388CDFP#31-ND |
Manufacturer | |
Manufacturer Product Number | R5F2L388CDFP#31 |
Description | 16BIT MCU R8C/L38C ROM64K/RAM8K |
Customer Reference | |
Detailed Description | R8C R8C/Lx/38C Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b; D/A 2x8b |
Core Processor R8C | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals LCD, POR, PWM, Voltage Detect, WDT | Package / Case 80-LQFP |
Number of I/O 68 | Base Product Number |
Program Memory Size |

