R8C R8C/2x/2B Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F212BCSNFP#X6

DigiKey Part Number
R5F212BCSNFP#X6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F212BCSNFP#X6
Description
IC MCU 16BIT 128KB FLASH 64LFQFP
Customer Reference
Detailed Description
R8C R8C/2x/2B Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F212BCSNFP#X6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
7.5K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Part Status
Not For New Designs
Data Converters
A/D 12x10b; D/A 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
R8C
Operating Temperature
-20°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
64-LFQFP (10x10)
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Package / Case
64-LQFP
Peripherals
POR, PWM, Voltage Detect, WDT
Base Product Number
Number of I/O
55
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$72.80505$109,207.57
Manufacturers Standard Package