R5F212B8SNFP#V2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 929
Unit Price: $22.28000
Datasheet
R8C R8C/2x/2B Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F212B8SNFP#V2

DigiKey Part Number
R5F212B8SNFP#V2-ND
Manufacturer
Manufacturer Product Number
R5F212B8SNFP#V2
Description
IC MCU 16BIT 64KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
R8C R8C/2x/2B Microcontroller IC 16-Bit 20MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F212B8SNFP#V2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
3K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x10b; D/A 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
R8C
Operating Temperature
-20°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
64-LFQFP (10x10)
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Package / Case
64-LQFP
Peripherals
POR, PWM, Voltage Detect, WDT
Base Product Number
Number of I/O
55
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F11BLEAFB#30Renesas Electronics Corporation929R5F11BLEAFB#30-ND$22.28000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
160$70.58263$11,293.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.