


R5F212B7SNFA#X6 | |
|---|---|
DigiKey Part Number | R5F212B7SNFA#X6TR-ND - Tape & Reel (TR) R5F212B7SNFA#X6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R5F212B7SNFA#X6 |
Description | IC MCU 16BIT 48KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/2B Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R5F212B7SNFA#X6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.5K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 64-LQFP (14x14) |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Package / Case 64-LQFP |
Peripherals POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 55 |

