
R5F21284SNSP#U0 | |
|---|---|
DigiKey Part Number | R5F21284SNSP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F21284SNSP#U0 |
Description | IC MCU 16BIT 16KB FLASH 20LSSOP |
Customer Reference | |
Detailed Description | R8C R8C/2x/28 Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F21284SNSP#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 20-LSSOP |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Peripherals LED, POR, Voltage Detect, WDT | Base Product Number |
Number of I/O 13 |

