20 LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F21284SDSP#U0

DigiKey Part Number
R5F21284SDSP#U0-ND
Manufacturer
Manufacturer Product Number
R5F21284SDSP#U0
Description
IC MCU 16BIT 16KB FLASH 20LSSOP
Customer Reference
Detailed Description
R8C R8C/2x/28 Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F21284SDSP#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
R8C
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Peripherals
LED, POR, Voltage Detect, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-LSSOP
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.