32 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 LQFP
32 LQFP

R5F21262SNFP#10

DigiKey Part Number
559-R5F21262SNFP#10-ND
Manufacturer
Manufacturer Product Number
R5F21262SNFP#10
Description
R8C MCU 3/5V 8K 32-LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
R8C R8C/2x/26 Microcontroller IC 16-Bit 5MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
R8C
Core Size
16-Bit
Speed
5MHz
Connectivity
I2C, LINbus, SIO, SSU, UART/USART
Peripherals
LED, POR, Voltage Detect, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
External, Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,000$41.39564$82,791.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.