
R5F211B1DD#U0 | |
---|---|
DigiKey Part Number | R5F211B1DD#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F211B1DD#U0 |
Description | IC MCU 16BIT 4KB FLASH 20SDIP |
Customer Reference | |
Detailed Description | R8C R8C/1x/1B Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 20-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | R5F211B1DD#U0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SIO, SSU, UART/USART | |
Peripherals | LED, POR, Voltage Detect, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-SDIP | |
Package / Case | 20-SDIP (0.300", 7.62mm) | |
Base Product Number |