Similar



R5F140GLGFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F140GLGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F140GLGFB#30 |
Description | IC MCU 16BIT 512KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13A Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 34 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F140GLGFB#70 | Renesas Electronics Corporation | 0 | 559-R5F140GLGFB#70-ND | $22.46508 | Similar |


