RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R5F121BCGFP#30

DigiKey Part Number
559-R5F121BCGFP#30-ND
Manufacturer
Manufacturer Product Number
R5F121BCGFP#30
Description
MCU:RL78
Customer Reference
Detailed Description
RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
1K x 8
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 11x8/10b
Core Processor
RL78
Oscillator Type
External, Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, SPI, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
Capacitive Touch, POR, PWM, Voltage Detect, WDT
Package / Case
32-LQFP
Number of I/O
29
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F121BCGFP#10Renesas Electronics Corporation0559-R5F121BCGFP#10-ND$7.72328Parametric Equivalent
In-Stock: 1,165
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$14.47000$14.47
10$10.63000$106.30
25$9.66200$241.55
100$8.59800$859.80
250$8.09060$2,022.65
500$7.78478$3,892.39
1,000$7.53311$7,533.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.