Parametric Equivalent



R5F121BCAFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F121BCAFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F121BCAFP#10 |
Description | 16BIT MCU RL78/G16 32K 32LQFP -4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 11x8/10b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Capacitive Touch, POR, PWM, Voltage Detect, WDT | Package / Case 32-LQFP |
Number of I/O 29 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F121BCAFP#30 | Renesas Electronics Corporation | 839 | 559-R5F121BCAFP#30-ND | $13.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.59422 | $13,188.44 |


