


R5F121BAGFP#30 | |
|---|---|
DigiKey Part Number | 559-R5F121BAGFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F121BAGFP#30 |
Description | MCU:RL78 |
Customer Reference | |
Detailed Description | RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 11x8/10b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Capacitive Touch, POR, PWM, Voltage Detect, WDT | Package / Case 32-LQFP |
Number of I/O 29 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F121BAGFP#10 | Renesas Electronics Corporation | 0 | 559-R5F121BAGFP#10-ND | $6.59422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $9.60300 | $96.03 |
| 25 | $8.72120 | $218.03 |
| 100 | $7.75290 | $775.29 |
| 250 | $7.29084 | $1,822.71 |
| 500 | $7.01212 | $3,506.06 |
| 1,000 | $6.78290 | $6,782.90 |

