
R5F1216AASP#50 | |
|---|---|
DigiKey Part Number | 559-R5F1216AASP#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F1216AASP#50 |
Description | 16BIT MCU RL78/G16 16K LSSOP20 - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 11x8/10b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 20-LSSOP |
Peripherals Capacitive Touch, POR, PWM, Voltage Detect, WDT | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Number of I/O 17 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.07733 | $24,309.32 |

