
R5F12047GSP#70 | |
|---|---|
DigiKey Part Number | 559-R5F12047GSP#70-ND |
Manufacturer | |
Manufacturer Product Number | R5F12047GSP#70 |
Description | 16-BIT GENERAL MCU RL78/G15 4K 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 16-SSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 7x8/10b |
Core Processor RL78 | Oscillator Type External |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, SPI, UART/USART | Supplier Device Package 16-SSOP |
Peripherals POR, PWM, WDT | Package / Case 16-SSOP (0.173", 4.40mm Width) |
Number of I/O 13 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $4.75371 | $2,329.32 |

