
R5F12018ASP#50 | |
---|---|
DigiKey Part Number | 559-R5F12018ASP#50TR-ND - Tape & Reel (TR) 559-R5F12018ASP#50CT-ND - Cut Tape (CT) 559-R5F12018ASP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F12018ASP#50 |
Description | IC MCU 16BIT 8KB FLASH 10LSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 10-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | CSI, I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 7 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 4x8/10b SAR | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-LSSOP | |
Package / Case | 10-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.99300 | $59.93 |
25 | $5.40680 | $135.17 |
100 | $4.76390 | $476.39 |
250 | $4.45780 | $1,114.45 |
500 | $4.27306 | $2,136.53 |
1,000 | $4.12110 | $4,121.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.96064 | $9,901.60 |
5,000 | $3.86394 | $19,319.70 |
7,500 | $3.81552 | $28,616.40 |
12,500 | $3.76187 | $47,023.38 |
17,500 | $3.73052 | $65,284.10 |