32 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 LQFP
32 LQFP

R5F11ZBAAFP#30

DigiKey Part Number
559-R5F11ZBAAFP#30-ND
Manufacturer
Manufacturer Product Number
R5F11ZBAAFP#30
Description
IC MCU 16BIT 16KB FLASH 32LQFP
Customer Reference
Detailed Description
RL78 RL78/G1P Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F11ZBAAFP#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/9/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$14.53000$14.53
10$10.66600$106.66
25$9.70200$242.55
100$8.64130$864.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.