32 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 LQFP
32 LQFP

R5F11ZBAAFP#10

DigiKey Part Number
559-R5F11ZBAAFP#10TR-ND - Tape & Reel (TR)
559-R5F11ZBAAFP#10CT-ND - Cut Tape (CT)
559-R5F11ZBAAFP#10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F11ZBAAFP#10
Description
IC MCU 16BIT 16KB FLASH 32LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1P Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x8/12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.37184$14,743.68
Manufacturers Standard Package