
R5F11Z7ADNA#20 | |
|---|---|
DigiKey Part Number | 559-R5F11Z7ADNA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F11Z7ADNA#20 |
Description | IC MCU 16BIT 16KB FLASH 24HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G1P Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 6x8/12b; D/A 2x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 24-HWQFN (4x4) |
Peripherals LVD, POR, PWM, WDT | Package / Case 24-WFQFN Exposed Pad |
Number of I/O 15 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11Z7ADNA#00 | Renesas Electronics Corporation | 0 | 559-R5F11Z7ADNA#00TR-ND | $9.24260 | MFR Recommended |
| R5F11Z7AANA#20 | Renesas Electronics Corporation | 1,824 | 559-R5F11Z7AANA#20-ND | $11.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $12.05300 | $120.53 |
| 25 | $10.98400 | $274.60 |
| 100 | $9.80250 | $980.25 |
| 250 | $9.23900 | $2,309.75 |
| 500 | $8.89978 | $4,449.89 |
| 1,000 | $8.62032 | $8,620.32 |

