R5F11Z7AANA#00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.76442
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.24260
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.32548
Datasheet
RL78 RL78/G1P Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11Z7AANA#00

DigiKey Part Number
559-R5F11Z7AANA#00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F11Z7AANA#00
Description
IC MCU 16BIT 16KB FLASH 24WFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1P Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
2K x 8
Series
RAM Size
1.5K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 6x8/12b; D/A 2x10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART
Supplier Device Package
24-HWQFN (4x4)
Peripherals
LVD, POR, PWM, WDT
Package / Case
24-WFQFN Exposed Pad
Number of I/O
15
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F11Z7AANA#40Renesas Electronics Corporation0559-R5F11Z7AANA#40TR-ND$6.76442Parametric Equivalent
R5F11Z7ADNA#00Renesas Electronics Corporation0559-R5F11Z7ADNA#00TR-ND$9.24260Parametric Equivalent
R5F11Z7ADNA#40Renesas Electronics Corporation0559-R5F11Z7ADNA#40TR-ND$8.32548Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,920$6.66386$26,122.33
Manufacturers Standard Package