
R5F11TLEDFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F11TLEDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F11TLEDFB#30 |
Description | IC MCU 16BIT 64KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 6K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10/24b Sigma-Delta |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, IrDA, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 27 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10NLEDFB#15 | Renesas Electronics Corporation | 0 | 559-R5F10NLEDFB#15-ND | $19.76384 | Parametric Equivalent |
| R5F10NLEDFB#35 | Renesas Electronics Corporation | 325 | 559-R5F10NLEDFB#35-ND | $36.75000 | Parametric Equivalent |
| R5F11TLEDFB#15 | Renesas Electronics Corporation | 0 | 559-R5F11TLEDFB#15-ND | $18.76050 | Parametric Equivalent |
| R5F11TLEDFB#35 | Renesas Electronics Corporation | 764 | 559-R5F11TLEDFB#35-ND | $35.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.15000 | $44.15 |
| 10 | $33.65100 | $336.51 |
| 25 | $31.03120 | $775.78 |
| 160 | $27.40794 | $4,385.27 |

