
R5F11NLGAFB#10 | |
---|---|
DigiKey Part Number | 559-R5F11NLGAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F11NLGAFB#10 |
Description | IC MCU 16BIT 128KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/H1D Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, SPI, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 5x8b SAR, 5x10b Sigma-Delta; D/A 1x8/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,280 | $21.62861 | $27,684.62 |