Parametric Equivalent

R5F11MPEAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F11MPEAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F11MPEAFB#10 |
Description | IC MCU 16BIT 64KB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L1A Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 5.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b; D/A 2x12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11MPEAFB#30 | Renesas Electronics Corporation | 188 | R5F11MPEAFB#30-ND | $39.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | $23.67632 | $17,046.95 |


