64-HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11FLKDNA#20

DigiKey Part Number
559-R5F11FLKDNA#20-ND
Manufacturer
Manufacturer Product Number
R5F11FLKDNA#20
Description
IC MCU 16BIT 384KB FLASH 64HVQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1H Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-HVQFN (9x9)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-HVQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$74.47000$74.47
10$57.91200$579.12
25$53.77200$1,344.30
100$49.22080$4,922.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.