
R5F11BGEAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F11BGEAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F11BGEAFB#10 |
Description | IC MCU 16BIT 64KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 5.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, IrDA, LINbus, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $11.60100 | $116.01 |
| 25 | $10.55960 | $263.99 |
| 100 | $9.41940 | $941.94 |
| 250 | $8.87496 | $2,218.74 |
| 500 | $8.54674 | $4,273.37 |
| 2,000 | $8.05436 | $16,108.72 |

