


R5F11BBEAFP#10 | |
---|---|
DigiKey Part Number | 559-R5F11BBEAFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F11BBEAFP#10 |
Description | IC MCU 16BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
10 | $11.28200 | $112.82 |
25 | $10.26720 | $256.68 |
100 | $9.15200 | $915.20 |
250 | $8.62088 | $2,155.22 |
500 | $8.30066 | $4,150.33 |
2,000 | $7.82016 | $15,640.32 |
4,000 | $7.64155 | $30,566.20 |
6,000 | $7.55216 | $45,312.96 |