
R5F117GCGFB#30 | |
|---|---|
DigiKey Part Number | R5F117GCGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F117GCGFB#30 |
Description | IC MCU 16BIT 32KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F117GCGFB#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 3K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 17x8/12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals LVD, POR, WDT | Package / Case 48-LQFP |
Number of I/O 33 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F117GCGFB#10 | Renesas Electronics Corporation | 2,000 | 559-R5F117GCGFB#10-ND | $23.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $17.45400 | $174.54 |
| 25 | $15.97600 | $399.40 |
| 100 | $14.34820 | $1,434.82 |
| 250 | $13.57304 | $3,393.26 |
| 500 | $13.10540 | $6,552.70 |
| 1,000 | $12.72088 | $12,720.88 |


