


R5F117BCGFP#30 | |
|---|---|
DigiKey Part Number | R5F117BCGFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F117BCGFP#30 |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/I1D Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F117BCGFP#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 3K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, WDT | Package / Case 32-LQFP |
Number of I/O 21 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F117BCGFP#10 | Renesas Electronics Corporation | 2,000 | 559-R5F117BCGFP#10-ND | $22.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $17.53600 | $175.36 |
| 25 | $16.04160 | $401.04 |
| 100 | $14.40080 | $1,440.08 |
| 250 | $13.61776 | $3,404.44 |


