
R5F5631PDDFM#10 | |
---|---|
DigiKey Part Number | 559-R5F5631PDDFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5631PDDFM#10 |
Description | IC MCU 32BIT 512KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | RX RX631 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,280 | $66.60270 | $85,251.46 |