
R5F113PGCKFB#15 | |
---|---|
DigiKey Part Number | 559-R5F113PGCKFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F113PGCKFB#15 |
Description | MCU:RL78 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F15 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 33x10b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP |
Quantity | Unit Price | Ext Price |
---|---|---|
720 | $30.97406 | $22,301.32 |