100-LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F111PFAFB#30

DigiKey Part Number
R5F111PFAFB#30-ND
Manufacturer
Manufacturer Product Number
R5F111PFAFB#30
Description
IC MCU 16BIT 96KB FLASH 100LFQFP
Customer Reference
Detailed Description
RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F111PFAFB#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
LCD, LVD, POR, PWM, WDT
Number of I/O
73
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 13x8/12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/9/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$29.72000$29.72
10$22.41600$224.16
90$18.68822$1,681.94
180$17.91639$3,224.95
270$17.52926$4,732.90
540$16.96194$9,159.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.