R5F110NJALA#W0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F111NGALA#U0

DigiKey Part Number
R5F111NGALA#U0-ND
Manufacturer
Manufacturer Product Number
R5F111NGALA#U0
Description
IC MCU 16BIT 128KB FLASH 85VFLGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 85-VFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F111NGALA#U0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
LCD, LVD, POR, PWM, WDT
Number of I/O
55
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 11x8/12b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
85-VFLGA (7x7)
Package / Case
85-VFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$52.30000$52.30
10$40.20100$402.01
25$37.17280$929.32
100$33.84080$3,384.08
250$32.25280$8,063.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.