
R5F110MJGFB#30 | |
---|---|
DigiKey Part Number | R5F110MJGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F110MJGFB#30 |
Description | IC MCU 16BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L1C Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | R5F110MJGFB#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART, USB | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 9x8/12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.69000 | $37.69 |
10 | $28.60700 | $286.07 |
25 | $26.34760 | $658.69 |
119 | $23.60832 | $2,809.39 |
357 | $22.28653 | $7,956.29 |
595 | $21.79765 | $12,969.60 |