
RV1S9160ACCSP-100V#KC0 | |
---|---|
DigiKey Part Number | 559-RV1S9160ACCSP-100V#KC0TR-ND - Tape & Reel (TR) 559-RV1S9160ACCSP-100V#KC0CT-ND - Cut Tape (CT) 559-RV1S9160ACCSP-100V#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9160ACCSP-100V#KC0 |
Description | OPTOISOLTR 3.75KV PUSH PULL 5-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 50kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.69400 | $76.94 |
100 | $5.75920 | $575.92 |
500 | $4.89984 | $2,449.92 |
1,000 | $4.61877 | $4,618.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.31183 | $10,779.57 |
5,000 | $4.12048 | $20,602.40 |
7,500 | $4.02250 | $30,168.75 |
12,500 | $3.91194 | $48,899.25 |
17,500 | $3.84624 | $67,309.20 |