RL78 RL78/F14 Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10PMJCKFB#15

DigiKey Part Number
559-R5F10PMJCKFB#15-ND
Manufacturer
Manufacturer Product Number
R5F10PMJCKFB#15
Description
IC MCU 16BIT 256KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/F14 Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
8K x 8
Mfr
RAM Size
20K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Packaging
Tray
Data Converters
A/D 22x10b SAR; D/A 1x8b
Part Status
Active
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
24MHz
Qualification
AEC-Q100
Connectivity
CANbus, CSI, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
LVD, POR, PWM, WDT
Supplier Device Package
80-LFQFP (12x12)
Number of I/O
68
Package / Case
80-LQFP
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 914
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$46.94000$46.94
10$35.86200$358.62
25$33.09640$827.41
100$30.05860$3,005.86
250$28.61016$7,152.54
952$27.06497$25,765.85
1,904$26.46537$50,390.06
2,856$26.16507$74,727.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.