
DRV8889AQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8889AQPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8889AQPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8889AQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8889AQPWPRQ1 |
Description | AUTOMOTIVE 45-V, 1.5-A BIPOLAR S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI, Step/Direction 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8889AQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | NMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | - | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.22000 | $41.22 |
10 | $31.41500 | $314.15 |
25 | $28.96520 | $724.13 |
100 | $26.26860 | $2,626.86 |
250 | $24.98280 | $6,245.70 |
500 | $24.20784 | $12,103.92 |
1,000 | $23.57000 | $23,570.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.11252 | $52,781.30 |