
R5F113TGLFB#H5 | |
|---|---|
DigiKey Part Number | 559-R5F113TGLFB#H5-ND |
Manufacturer | |
Manufacturer Product Number | R5F113TGLFB#H5 |
Description | IC MCU 16BIT 128KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F15 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 10K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 33x10b SAR; D/A 1x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 144-LFQFP (20x20) |
Peripherals LVD, POR, PWM, Temp Sensor, WDT | Package / Case 144-LQFP |
Number of I/O 130 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.87000 | $58.87 |
| 10 | $45.35000 | $453.50 |
| 25 | $41.97560 | $1,049.39 |
| 100 | $38.25880 | $3,825.88 |
| 480 | $35.47800 | $17,029.44 |
| 960 | $34.58922 | $33,205.65 |
| 1,440 | $34.14435 | $49,167.86 |

