48 LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F109GDCJFB#10

DigiKey Part Number
559-R5F109GDCJFB#10-ND
Manufacturer
Manufacturer Product Number
R5F109GDCJFB#10
Description
IC MCU 16BIT 48KB FLASH 48LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
3K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 10x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$23.24000$23.24
10$17.44000$174.40
25$15.99520$399.88
100$14.40620$1,440.62
250$13.64864$3,412.16
500$13.34288$6,671.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.