
R5F109ACJSP#H0 | |
|---|---|
DigiKey Part Number | 559-R5F109ACJSP#H0-ND |
Manufacturer | |
Manufacturer Product Number | R5F109ACJSP#H0 |
Description | IC MCU 16BIT 32KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.80000 | $28.80 |
| 10 | $21.69300 | $216.93 |
| 25 | $19.91000 | $497.75 |
| 100 | $17.95030 | $1,795.03 |
| 250 | $17.01604 | $4,254.01 |
| 500 | $16.45276 | $8,226.38 |
| 1,680 | $15.69681 | $26,370.64 |
| 3,360 | $15.36714 | $51,633.59 |
| 5,040 | $15.20204 | $76,618.28 |

