
R5F107ACMSP#V0 | |
|---|---|
DigiKey Part Number | R5F107ACMSP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F107ACMSP#V0 |
Description | IC MCU 16BIT 32KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1A Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F107ACMSP#V0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 11x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 30-LSSOP |
Connectivity I2C, LINbus, UART/USART | Package / Case 30-LSSOP (0.240", 6.10mm Width) |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $18.19400 | $181.94 |
| 25 | $16.66000 | $416.50 |
| 210 | $14.30814 | $3,004.71 |
| 420 | $13.79940 | $5,795.75 |
| 630 | $13.54446 | $8,533.01 |

