
R5F1054AASP#70 | |
|---|---|
DigiKey Part Number | 559-R5F1054AASP#70-ND |
Manufacturer | |
Manufacturer Product Number | R5F1054AASP#70 |
Description | 16-BIT GENERAL MCU RL78/G11 16K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 16-SSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 1.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 9x10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 16-SSOP |
Peripherals LVD, POR, WDT | Package / Case 16-SSOP (0.173", 4.40mm Width) |
Number of I/O 9 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $6.06914 | $2,973.88 |


