RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 10-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F1051AASP#70

DigiKey Part Number
559-R5F1051AASP#70-ND
Manufacturer
Manufacturer Product Number
R5F1051AASP#70
Description
16-BIT GENERAL MCU RL78/G11 16K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 10-LSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
2K x 8
Series
RAM Size
1.5K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x10b; D/A 1x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, UART/USART
Supplier Device Package
10-LSSOP
Peripherals
LVD, POR, WDT
Package / Case
10-LSSOP (0.173", 4.40mm Width)
Number of I/O
4
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
490$5.69749$2,791.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.