
R5F100GAAFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F100GAAFB#50TR-ND - Tape & Reel (TR) 559-R5F100GAAFB#50CT-ND - Cut Tape (CT) 559-R5F100GAAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100GAAFB#50 |
Description | IC MCU 16BIT 16KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $10.78700 | $107.87 |
| 25 | $9.81000 | $245.25 |
| 100 | $8.73120 | $873.12 |
| 250 | $8.21756 | $2,054.39 |
| 500 | $7.90776 | $3,953.88 |
| 1,000 | $7.79891 | $7,798.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.44280 | $14,885.60 |
| 4,000 | $7.27011 | $29,080.44 |
| 6,000 | $7.18362 | $43,101.72 |
| 10,000 | $7.08779 | $70,877.90 |

